There are no models available for this part yet.
Overview of IS66WVO32M8DBLL-133BLI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS66WVO32M8DBLL-133BLI by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8931
|
Newark | 256Mb, Octalram, 32Mbx8, 3.0V, 133Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVO32M8DBLL-133BLI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4100 | Buy Now | |
DISTI #
706-IS66WVO32M8DBLL-133BLI-ND
|
DigiKey | IC PSRAM 256MBIT SPI/OCT 24TFBGA Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8925 | Buy Now | |
DISTI #
IS66WVO32M8DBLL-13
|
Avnet Americas | PSRAM Sync 256Mbit 32M X 8 24-Pin TFBGA Tray - Trays (Alt: IS66WVO32M8DBLL-13) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6067 / $4.4730 | Buy Now | |
DISTI #
870-6WVOM38DBL133BLI
|
Mouser Electronics | SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 335 |
|
$4.5400 / $6.3800 | Buy Now | |
DISTI #
83715234
|
Verical | 128Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 480 |
|
$4.3620 / $6.3170 | Buy Now | |
DISTI #
C1S328800104712
|
Chip1Stop | Unclassified | 480 |
|
$4.4400 / $6.3170 | Buy Now |
CAD Models for IS66WVO32M8DBLL-133BLI by Integrated Silicon Solution Inc
Part Data Attributes for IS66WVO32M8DBLL-133BLI by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TFBGA-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B24
|
Length
|
8 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
PSEUDO STATIC RAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
24
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32MX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Equivalence Code
|
BGA24,5X5,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.0008 A
|
Standby Voltage-Min
|
2.7 V
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
6 mm
|