There are no models available for this part yet.
Overview of IS66WVS1M8BLL-104NLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS66WVS1M8BLL-104NLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AK4945
|
Newark | 8Mb, Serialram, 2.7V-3.6V, 104Mhz, 8 Pin Soic 150 Mil, Rohs |Integrated Silicon Solution (Issi) IS66WVS1M8BLL-104NLI-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now | |
DISTI #
706-IS66WVS1M8BLL-104NLI-TR-ND
|
DigiKey | IC PSRAM 8MBIT SPI QPI 8SOIC Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8576 | Buy Now | |
DISTI #
IS66WVS1M8BLL-104N
|
Avnet Americas | PSRAM Asynchronous 8Mbit 1M X 8 7ns 8-Pin SOIC T/R - Trays (Alt: IS66WVS1M8BLL-104N) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3740 / $1.7040 | Buy Now | |
DISTI #
870-WVS1M8BLL104NLIT
|
Mouser Electronics | SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS RoHS: Compliant | 2609 |
|
$1.8000 / $2.6200 | Buy Now | |
DISTI #
IS66WVS1M8BLL-104NLI-TR
|
Avnet Silica | PSRAM Asynchronous 8Mbit 1M X 8 7ns 8-Pin SOIC T/R (Alt: IS66WVS1M8BLL-104NLI-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS66WVS1M8BLL-104NLI-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS66WVS1M8BLL-104NLI-TR by Integrated Silicon Solution Inc
IS66WVS1M8BLL-104NLI-TR
Integrated Silicon Solution Inc
|
|
---|---|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Want to compare parts?
-
IS66WVS1M8BLL-104NLI-TRIntegrated Silicon Solution IncVS
-