IS66WVS4M8ALL-104NLI
Integrated Silicon Solution Inc
Description: Standard SRAM, 4MX8, CMOS, PDSO8,

Overview of IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AK4950
Newark 32Mb, Serialram, 1.65V-1.95V, 104Mhz, 8 Pin Soic 150 Mil, Rohs |Integrated Silicon Solution (Issi) IS66WVS4M8ALL-104NLI RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.2000
  • 500 $2.1300
$2.1300 / $2.2000 Buy Now
DISTI # 706-IS66WVS4M8ALL-104NLI-ND
DigiKey IC PSRAM 32MBIT SPI QPI 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray 407
In Stock
  • 1 $3.4700
  • 10 $3.1440
  • 25 $3.0760
  • 40 $3.0593
  • 100 $2.7431
  • 300 $2.7331
  • 500 $2.6332
  • 1,000 $2.5034
$2.5034 / $3.4700 Buy Now
DISTI # IS66WVS4M8ALL-104N
Avnet Americas PSRAM Asynchronous 32Mbit 4M X 8 7ns 8-Pin SOIC - Trays (Alt: IS66WVS4M8ALL-104N) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 400 $1.8320
  • 1,000 $2.2720
  • 2,000 $2.2080
  • 4,000 $2.1280
  • 20,000 $2.0640
  • 40,000 $2.0000
$1.8320 / $2.2720 Buy Now
DISTI # 870-ISS4M8ALL-104NLI
Mouser Electronics SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS RoHS: Compliant 161
  • 1 $3.4100
  • 10 $3.0200
  • 100 $2.6900
  • 200 $2.6800
  • 500 $2.5800
  • 1,000 $2.4600
  • 2,000 $2.4200
$2.4200 / $3.4100 Buy Now

CAD Models for IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc

IS66WVS4M8ALL-104NLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
104 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
33554432 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Seated Height-Max
1.75 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
1.65 V
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. IS66WVS4M8ALL-104NLI
    Integrated Silicon Solution Inc
    Standard SRAM, 4MX8, CMOS, PDSO8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS66WVS4M8ALL-104NLI would you like to use for your alert(s)?
  • Please alert me when IS66WVS4M8ALL-104NLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS66WVS4M8ALL-104NLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS66WVS4M8ALL-104NLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS66WVS4M8ALL-104NLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS66WVS4M8ALL-104NLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS66WVS4M8ALL-104NLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: