-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 4MX8, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4952
|
Newark | 32Mb, Serialram, 2.7V-3.6V, 104Mhz, 8 Pin Soic 150 Mil, Rohs |Integrated Silicon Solution (Issi) IS66WVS4M8BLL-104NLI Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2000 | Buy Now |
DISTI #
706-IS66WVS4M8BLL-104NLI-ND
|
DigiKey | IC PSRAM 32MBIT SPI QPI 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
369 In Stock |
|
$2.5034 / $3.4700 | Buy Now |
DISTI #
IS66WVS4M8BLL-104N
|
Avnet Americas | SRAM Chip Sync Single 3V 32Mbit 4M X 8 7ns 8-Pin SOIC - Trays (Alt: IS66WVS4M8BLL-104N) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 15 |
|
$2.0000 / $2.4480 | Buy Now |
DISTI #
870-ISS4M8BLL-104NLI
|
Mouser Electronics | SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS RoHS: Compliant | 6276 |
|
$2.5600 / $3.5400 | Buy Now |
DISTI #
IS66WVS4M8BLL-104NLI
|
Avnet Asia | SRAM Chip Sync Single 3V 32Mbit 4M X 8 7ns 8-Pin SOIC (Alt: IS66WVS4M8BLL-104NLI) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WVS4M8BLL-104NLI
|
Avnet Silica | SRAM Chip Sync Single 3V 32Mbit 4M X 8 7ns 8-Pin SOIC (Alt: IS66WVS4M8BLL-104NLI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS66WVS4M8BLL-104NLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVS4M8BLL-104NLI
Integrated Silicon Solution Inc
Standard SRAM, 4MX8, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |