IS67WVE4M16EBLL-70BLA1
Integrated Silicon Solution Inc
Description: Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48

Overview of IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 870-7WVE416EBLL70BL1
Mouser Electronics SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp RoHS: Compliant 150
  • 1 $5.5600
  • 10 $5.0800
  • 25 $4.9800
  • 100 $4.4400
  • 250 $4.4200
  • 480 $4.1400
  • 960 $3.9700
$3.9700 / $5.5600 Buy Now

CAD Models for IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc

IS67WVE4M16EBLL-70BLA1
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA, BGA48,6X8,30
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Standby Current-Max
0.00015 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. IS67WVE4M16EBLL-70BLA1
    Integrated Silicon Solution Inc
    Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
    VS

Related Parts for IS67WVE4M16EBLL-70BLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS67WVE4M16EBLL-70BLA1 would you like to use for your alert(s)?
  • Please alert me when IS67WVE4M16EBLL-70BLA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS67WVE4M16EBLL-70BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS67WVE4M16EBLL-70BLA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS67WVE4M16EBLL-70BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS67WVE4M16EBLL-70BLA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS67WVE4M16EBLL-70BLA1 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: