Part Details for IS7000XSMT&R by Isocom Components
Overview of IS7000XSMT&R by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS7000XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS7000XSMT&RCT-ND
|
DigiKey | 4PIN DARLINGTON, SINGLE OPTOCOUP Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1630 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
|
Future Electronics | Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
DISTI #
77684130
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2302 | Americas - 28000 |
|
$0.4002 | Buy Now |
|
NAC | 4 Pin Darlington, Single Optocoupler RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.3712 / $0.5510 | Buy Now |
Part Details for IS7000XSMT&R
IS7000XSMT&R CAD Models
IS7000XSMT&R Part Data Attributes
|
IS7000XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS7000XSMT&R
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |