There are no models available for this part yet.
Overview of IS725SMT&R by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS725SMT&R by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AM2950
|
Newark | Optocplr, Darlington, 1Ch/5.3Kv, Smpdip6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS725SMT&R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.4600 | Buy Now | |
DISTI #
08AM2949
|
Newark | Optocplr, Darlington, 1Ch/5.3Kv, Smpdip6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS725SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5290 / $1.2200 | Buy Now | |
DISTI #
58-IS725SMT&RTR-ND
|
DigiKey | 6PIN HIGH VOLTAGE DARLINGTON, SI Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3820 / $0.4525 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now | ||
NAC | 6 Pin High Voltage Darlington, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.3840 / $0.5700 | Buy Now |
CAD Models for IS725SMT&R by Isocom Components
Part Data Attributes for IS725SMT&R by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
SURFACE MOUNT, PLASTIC PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
300 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Min
|
1000%
|
Current Transfer Ratio-Nom
|
4000%
|
Dark Current-Max
|
1000 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.15 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.3 W
|
Response Time-Max
|
0.0003 s
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|