Part Details for IS725XSM by Isocom Components
Overview of IS725XSM by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS725XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS725XSM-ND
|
DigiKey | 6PIN HIGH VOLTAGE DARLINGTON, SI Min Qty: 1 Lead time: 9 Weeks Container: Tube |
65 In Stock |
|
$0.4062 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3575 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
|
NAC | 6 Pin High Voltage Darlington, Single Optocoupler RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
Part Details for IS725XSM
IS725XSM CAD Models
IS725XSM Part Data Attributes
|
IS725XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS725XSM
Isocom Components
Darlington Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |