-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4502
|
Newark | Ic,interrupt Controller,cmos,ldcc,28Pin Rohs Compliant: Yes |Renesas IS82C59A-12Z96 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.2500 | Buy Now |
DISTI #
IS82C59A-12Z96-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 750 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.1348 | Buy Now |
DISTI #
IS82C59A-12Z96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: IS82C59A-12Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$34.1630 / $39.0050 | Buy Now |
DISTI #
968-IS82C59A-12Z96
|
Mouser Electronics | Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ RoHS: Compliant | 0 |
|
$34.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$32.8100 | Buy Now |
DISTI #
IS82C59A-12Z96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: IS82C59A-12Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$34.1630 / $39.0050 | Buy Now |
DISTI #
IS82C59A-12Z96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: IS82C59A-12Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$34.1630 / $39.0050 | Buy Now |
DISTI #
IS82C59A-12Z96
|
Avnet Silica | Interrupt Controller 5V 28-Pin PLCC T/R (Alt: IS82C59A-12Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS82C59A-12Z96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS82C59A-12Z96
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for IS82C59A-12Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C59A-12Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28 | Intersil Corporation | IS82C59A-12Z96 vs IS82C59A-12 |
IS82C59A-12Z96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A-12Z96 vs IS82C59A-12Z96 |
IS82C59A-12Z | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | IS82C59A-12Z96 vs IS82C59A-12Z |
CS82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A-12Z96 vs CS82C59A-12 |
CS82C59A-12Z96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A-12Z96 vs CS82C59A-12Z96 |
CS82C59A-1296 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A-12Z96 vs CS82C59A-1296 |