Part Details for ISA11-32AH-27.000MHZ by ILSI America LLC
Overview of ISA11-32AH-27.000MHZ by ILSI America LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for ISA11-32AH-27.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7527
|
Newark | Osc, 27Mhz, Lvcmos, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ilsi America ISA11-32AH-27.000MHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $2.4800 | Buy Now |
DISTI #
2780-ISA11-32AH-27.000MHZCT-ND
|
DigiKey | OSC XO 27MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$1.1199 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $1.7190 | Buy Now |