Part Details for ISA16-32AH-25.000MHZ by ILSI America LLC
Overview of ISA16-32AH-25.000MHZ by ILSI America LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISA16-32AH-25.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7541
|
Newark | Osc, 25Mhz, Lvcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ilsi America ISA16-32AH-25.000MHZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4300 / $2.3100 | Buy Now |
DISTI #
2780-ISA16-32AH-25.000MHZCT-ND
|
DigiKey | OSC XO 25MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4856 In Stock |
|
$0.8386 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7630 / $1.5990 | Buy Now |
DISTI #
3264104RL
|
element14 Asia-Pacific | OSC, 25MHZ, LVCMOS, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.9598 / $1.4101 | Buy Now |
DISTI #
3264104
|
element14 Asia-Pacific | OSC, 25MHZ, LVCMOS, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.9598 / $1.5651 | Buy Now |
DISTI #
3264104
|
Farnell | OSC, 25MHZ, LVCMOS, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8090 / $1.4402 | Buy Now |
DISTI #
3264104RL
|
Farnell | OSC, 25MHZ, LVCMOS, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.8090 / $1.2649 | Buy Now |