Part Details for ISA16-3FBH-28.63636MHZ by Abracon Corporation
Overview of ISA16-3FBH-28.63636MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ISA16-3FBH-28.63636MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISA16-3FBH-28.63636 MHZ
|
Avnet Americas | Oscillator 28.63636MHz ?50ppm 15pF LVCMOS 3.3V Automotive 4-Pin SMD T/R - Tape and Reel (Alt: ISA16-3FBH-28.63636 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-16-3FBH-28.63636
|
Mouser Electronics | Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 28.63636MHz, -40+125C RoHS: Compliant | 0 |
|
$0.8070 / $0.8230 | Order Now |
DISTI #
ISA163FBH28.63-0
|
TME | ISA16-3FBH-28.63636MHZ Min Qty: 41 | 1090 |
|
$0.8889 / $1.0222 | Buy Now |
Part Details for ISA16-3FBH-28.63636MHZ
ISA16-3FBH-28.63636MHZ CAD Models
ISA16-3FBH-28.63636MHZ Part Data Attributes
|
ISA16-3FBH-28.63636MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISA16-3FBH-28.63636MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 28.63636MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.06X.08,54/42 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q200; TS-16949 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |