Part Details for ISD1420S by Nuvoton Technology Corp
Overview of ISD1420S by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for ISD1420S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | SOLID-STATE RECORDER, 28 Pin, Plastic, SOP | 305 |
|
$4.6365 / $8.4300 | Buy Now |
Part Details for ISD1420S
ISD1420S CAD Models
ISD1420S Part Data Attributes
|
ISD1420S
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1420S
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 20 s | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD1420S
This table gives cross-reference parts and alternative options found for ISD1420S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1420S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1420SYI | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1420S vs ISD1420SYI |
ISD1420SI | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD1420S vs ISD1420SI |
ISD1420SY | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1420S vs ISD1420SY |
ISD1420SIC5006 | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1420S vs ISD1420SIC5006 |
ISD1420SC5006 | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1420S vs ISD1420SC5006 |
ISD1420SIC5006 | Speech Synthesizer With RCDG, 20s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD1420S vs ISD1420SIC5006 |