Filter Your Search
1 - 10 of 10 results
|
ISD1420SC5006
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 20 s | 30 mA | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
ISD1420SIC5006
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 20 s | 30 mA | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
ISD1420SYI
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 20 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 | |||||||||
|
ISD1420SI
Nuvoton Technology Corp
|
Check for Price | No | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 20 s | 30 mA | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ISD1420SC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 20 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||
|
ISD1420SY
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 20 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||||
|
ISD1420S
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | 20 s | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | SOIC | 28 | Winbond | ||||||||||
|
ISD1420SI
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | 20 s | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 28 | ||||||||||
|
ISD1420S
Nuvoton Technology Corp
|
Check for Price | No | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 20 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||||||
|
ISD1420SIC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 20 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 |