Part Details for ISD2-07-D-DS by Samtec Inc
Overview of ISD2-07-D-DS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-07-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-07-D-DS
|
Avnet Americas | Conn Housing Wire to Board RCP 14 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-07-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD2-07-D-DS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.8770 / $1.7800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$0.5850 / $1.3000 | Buy Now |
DISTI #
ISD2-07-D-DS
|
Avnet Americas | Conn Housing Wire to Board RCP 14 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-07-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003997433
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.6300 / $1.4500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$0.5850 / $1.3000 | Buy Now |