Part Details for ISD2-07-D-M by Samtec Inc
Overview of ISD2-07-D-M by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD2-07-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1067
|
Newark | 2Mm Discrete Wire Insulator Rohs Compliant: Yes |Samtec ISD2-07-D-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $1.5500 | Buy Now |
DISTI #
45AJ4739
|
Newark | Connector Housing, Rcpt, 14Pos Rohs Compliant: Yes |Samtec ISD2-07-D-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7800 | Buy Now |
DISTI #
SAM9634-ND
|
DigiKey | CONN HSG 14POS 2.00MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6224 In Stock |
|
$0.8400 / $1.7200 | Buy Now |
DISTI #
ISD2-07-D-M
|
Avnet Americas | Connector Housing, ISD2, Receptacle, 14 Ways, 2 mm, Samtec CC81L/CC81R Series Socket Contacts - Rail/Tube (Alt: ISD2-07-D-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISD2-07-D-M
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 24024 |
|
$1.1200 / $1.7200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$0.8150 / $1.5880 | Buy Now |
DISTI #
ISD2-07-D-M
|
Avnet Americas | Connector Housing, ISD2, Receptacle, 14 Ways, 2 mm, Samtec CC81L/CC81R Series Socket Contacts - Rail/Tube (Alt: ISD2-07-D-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003207305
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 474 |
|
$0.8800 / $1.7600 | Buy Now |
DISTI #
3551282
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 14POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8857 / $2.0149 | Buy Now |
DISTI #
3551282
|
Farnell | CONNECTOR HOUSING, RCPT, 14POS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.1776 / $2.1706 | Buy Now |
Part Details for ISD2-07-D-M
ISD2-07-D-M CAD Models
ISD2-07-D-M Part Data Attributes:
|
ISD2-07-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-07-D-M
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.691 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |