Part Details for ISD2-12-D-DS by Samtec Inc
Overview of ISD2-12-D-DS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-12-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-12-D-DS
|
Avnet Americas | Connector Housing Wire to Board Receptacle 24 Position 2mm Straight Cable Mount - Bulk (Alt: ISD2-12-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $2.7800 | Buy Now | |
DISTI #
ISD2-12-D-DS
|
Avnet Americas | Connector Housing Wire to Board Receptacle 24 Position 2mm Straight Cable Mount - Bulk (Alt: ISD2-12-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.2500 / $2.7800 | Buy Now |