Part Details for ISD2-16-D-DS by Samtec Inc
Overview of ISD2-16-D-DS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-16-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-16-D-DS
|
Avnet Americas | Conn Housing Wire to Board RCP 32 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-16-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD2-16-D-DS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.8700 / $3.5200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.2500 / $2.7800 | Buy Now |
DISTI #
ISD2-16-D-DS
|
Avnet Americas | Conn Housing Wire to Board RCP 32 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-16-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.2500 / $2.7800 | Buy Now |