Part Details for ISD2-19-D-M by Samtec Inc
Overview of ISD2-19-D-M by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD2-19-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-19-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 38 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-19-D-M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.9100 / $3.2700 | Buy Now |
DISTI #
ISD2-19-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 38 POS 2mm ST Cable Mount Tube - Bulk (Alt: ISD2-19-D-M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005044534
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.9100 / $3.2700 | Buy Now |
Part Details for ISD2-19-D-M
ISD2-19-D-M CAD Models
ISD2-19-D-M Part Data Attributes:
|
ISD2-19-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-19-D-M
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.639 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 |
Alternate Parts for ISD2-19-D-M
This table gives cross-reference parts and alternative options found for ISD2-19-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-19-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87174-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ISD2-19-D-M vs 87174-438 |
1-86450-6 | CONNECTOR, 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ISD2-19-D-M vs 1-86450-6 |
PSSHSM-519-D-06-GT-C-TR-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ISD2-19-D-M vs PSSHSM-519-D-06-GT-C-TR-P-LF |
87174-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ISD2-19-D-M vs 87174-438 |
ESQT-119-02-L-D-334 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-19-D-M vs ESQT-119-02-L-D-334 |
ESQT-119-03-G-D-375 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ISD2-19-D-M vs ESQT-119-03-G-D-375 |
76322-919 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ISD2-19-D-M vs 76322-919 |
SFMC-119-03-SM-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ISD2-19-D-M vs SFMC-119-03-SM-D |
853-10-038-10-001000 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | ISD2-19-D-M vs 853-10-038-10-001000 |
M22-6241946 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | ISD2-19-D-M vs M22-6241946 |