Part Details for ISD2-20-D-NL by Samtec Inc
Overview of ISD2-20-D-NL by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-20-D-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-20-D-NL
|
Avnet Americas | Connector Housing Wire to Board Receptacle 40 Position 2mm Straight Cable Mount - Bulk (Alt: ISD2-20-D-NL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $1.5160 | Buy Now | |
DISTI #
ISD2-20-D-NL
|
Avnet Americas | Connector Housing Wire to Board Receptacle 40 Position 2mm Straight Cable Mount - Bulk (Alt: ISD2-20-D-NL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006165479
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.7400 / $1.7000 | Buy Now |
|
Master Electronics | 0 |
|
$0.6810 / $1.5160 | Buy Now |