Part Details for ISDF-04-D-L by Samtec Inc
Overview of ISDF-04-D-L by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ISDF-04-D-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-04-D-L
|
Avnet Americas | Conn Housing Wire to Board RCP 8 POS 1.27mm ST Cable Mount Tube - Bulk (Alt: ISDF-04-D-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $3.1800 | Buy Now |
DISTI #
000000000005886569
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $3.1800 | Buy Now |
Part Details for ISDF-04-D-L
ISDF-04-D-L CAD Models
ISDF-04-D-L Part Data Attributes
|
ISDF-04-D-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-04-D-L
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for ISDF-04-D-L
This table gives cross-reference parts and alternative options found for ISDF-04-D-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-04-D-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-4086 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ISDF-04-D-L vs 14-56-4086 |
202F08N03U | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | ISDF-04-D-L vs 202F08N03U |
517.032.035.008.000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | ISDF-04-D-L vs 517.032.035.008.000 |
77335-508 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ISDF-04-D-L vs 77335-508 |
53-136-08-4-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ISDF-04-D-L vs 53-136-08-4-T |
65892-209 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ISDF-04-D-L vs 65892-209 |
382004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp/IDC Terminal | Lumberg Connect GmbH | ISDF-04-D-L vs 382004 |
91803-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ISDF-04-D-L vs 91803-008 |
ISDF-04-D-R | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal | Samtec Inc | ISDF-04-D-L vs ISDF-04-D-R |
TCSD-04-S-03.15-01-RW | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | ISDF-04-D-L vs TCSD-04-S-03.15-01-RW |