Part Details for ISDF-06-D-M by Samtec Inc
Overview of ISDF-06-D-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-06-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6818
|
Newark | Connector Housing, Rcpt, 12Pos, 1.27Mm, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:1.27Mm, For Use With:Samtec Cc03R/Cc03M Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec ISDF-06-D-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 528 |
|
$1.7200 / $3.3200 | Buy Now |
DISTI #
68AJ1750
|
Newark | Connector Rohs Compliant: Yes |Samtec ISDF-06-D-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.6000 | Buy Now |
DISTI #
SAM9645-ND
|
DigiKey | CONN INSULATOR HSG 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
453 In Stock |
|
$2.6290 / $4.8700 | Buy Now |
DISTI #
ISDF-06-D-M
|
Avnet Americas | Connector Housing, Receptacle, 12 Ways, 1.27 mm - Rail/Tube (Alt: ISDF-06-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-06-D-M
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 1561 |
|
$2.6000 / $4.2200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant |
21 In Stock |
|
$2.5200 / $4.1400 | Buy Now |
DISTI #
ISDF-06-D-M
|
Avnet Americas | Connector Housing, Receptacle, 12 Ways, 1.27 mm - Rail/Tube (Alt: ISDF-06-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
ISDF-06-D-M
|
Avnet Americas | Connector Housing, Receptacle, 12 Ways, 1.27 mm - Rail/Tube (Alt: ISDF-06-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002677464
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.0300 / $3.9200 | Buy Now |
DISTI #
3748567
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Each | 2 |
|
$2.7848 / $4.6955 | Buy Now |
Part Details for ISDF-06-D-M
ISDF-06-D-M CAD Models
ISDF-06-D-M Part Data Attributes
|
ISDF-06-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-06-D-M
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for ISDF-06-D-M
This table gives cross-reference parts and alternative options found for ISDF-06-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-06-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581-1-070-1-F-KT1-0355 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KT1-0355 |
581-1-070-1-F-KT0-0355 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KT0-0355 |
581-1-070-1-F-KR1-0405 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KR1-0405 |
581-1-070-1-F-KR0-0405 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KR0-0405 |
581-1-070-1-F-KR0-0355 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KR0-0355 |
581-1-070-1-F-KT1-0405 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KT1-0405 |
581-1-070-1-F-KT0-0405 | Board Connector, 70 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ISDF-06-D-M vs 581-1-070-1-F-KT0-0405 |