Part Details for ISDF-14-D-L by Samtec Inc
Overview of ISDF-14-D-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-14-D-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-14-D-L-ND
|
DigiKey | CONN INSULATOR HSG 28POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0300 | Buy Now |
DISTI #
ISDF-14-D-L
|
Avnet Americas | Conn Housing Wire to Board RCP 28 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-14-D-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-14-D-L
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.5600 / $6.8800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.4400 / $4.7400 | Buy Now |
DISTI #
ISDF-14-D-L
|
Avnet Americas | Conn Housing Wire to Board RCP 28 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-14-D-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
ISDF-14-D-L
|
Avnet Americas | Conn Housing Wire to Board RCP 28 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-14-D-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005207042
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.6500 / $3.8400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.4400 / $4.7400 | Buy Now |
DISTI #
ISDF-14-D-L
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.1280 / $3.9837 | Buy Now |
Part Details for ISDF-14-D-L
ISDF-14-D-L CAD Models
ISDF-14-D-L Part Data Attributes
|
ISDF-14-D-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-14-D-L
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |