Part Details for ISDF-14-D-R by Samtec Inc
Overview of ISDF-14-D-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-14-D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-14-D-R-ND
|
DigiKey | CONN INSULATOR HSG 28POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
DISTI #
ISDF-14-D-R
|
Avnet Americas | .0501.27 DISCRETE WIRE INSULATOR AND LATCH ASM - Bulk (Alt: ISDF-14-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDF-14-D-R
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.1400 / $4.2100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4600 / $3.2500 | Buy Now |
DISTI #
ISDF-14-D-R
|
Avnet Americas | .0501.27 DISCRETE WIRE INSULATOR AND LATCH ASM - Bulk (Alt: ISDF-14-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISDF-14-D-R
|
Avnet Americas | .0501.27 DISCRETE WIRE INSULATOR AND LATCH ASM - Bulk (Alt: ISDF-14-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003681840
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.5700 / $3.1400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4600 / $3.2500 | Buy Now |
DISTI #
ISDF-14-D-R
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.1514 / $2.3602 | Buy Now |
Part Details for ISDF-14-D-R
ISDF-14-D-R CAD Models
ISDF-14-D-R Part Data Attributes
|
ISDF-14-D-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-14-D-R
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for ISDF-14-D-R
This table gives cross-reference parts and alternative options found for ISDF-14-D-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-14-D-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-28-T/G-CMS-P-B/A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | ISDF-14-D-R vs AF2D-28-T/G-CMS-P-B/A |
153228-2 | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | ISDF-14-D-R vs 153228-2 |
HLE-114-02-G-DV-PE-LC | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ISDF-14-D-R vs HLE-114-02-G-DV-PE-LC |
517.023.003.028 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | ISDF-14-D-R vs 517.023.003.028 |
CLH-114-L-D-DV-K | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ISDF-14-D-R vs CLH-114-L-D-DV-K |
307-028-320 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | ISDF-14-D-R vs 307-028-320 |
IL-AG6-14S-D3C1-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | ISDF-14-D-R vs IL-AG6-14S-D3C1-A |
SQW-114-01-L-D-VS-LC-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ISDF-14-D-R vs SQW-114-01-L-D-VS-LC-TR |
803-93-028-61-001 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | ISDF-14-D-R vs 803-93-028-61-001 |
953228-2020-AR-PR | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | ISDF-14-D-R vs 953228-2020-AR-PR |