Part Details for ISDF-22-D-M by Samtec Inc
Overview of ISDF-22-D-M by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-22-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-22-D-M-ND
|
DigiKey | CONN INSULATOR HSG 44POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
ISDF-22-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 44 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-22-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-22-D-M
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.8400 / $5.3500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.2100 | Buy Now |
DISTI #
ISDF-22-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 44 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-22-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003859145
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.0300 / $3.9200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.2100 | Buy Now |
DISTI #
ISDF-22-D-M
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.5669 / $3.0662 | Buy Now |
Part Details for ISDF-22-D-M
ISDF-22-D-M CAD Models
ISDF-22-D-M Part Data Attributes:
|
ISDF-22-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-22-D-M
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.245 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |