There are no models available for this part yet.
Overview of ISDF-26-D-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ISDF-26-D-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISDF-26-D-M-ND
|
DigiKey | CONN INSULATOR HSG 52POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3200 | Buy Now | |
DISTI #
ISDF-26-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 52 POS 1.27mm ST Cable Mount Tube - Rail/Tube (Alt: ISDF-26-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-ISDF-26-D-M
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 52 |
|
$2.8400 / $5.3500 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.2100 | Buy Now | ||
DISTI #
000000000003997455
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.0300 / $3.9200 | Buy Now | |
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.2100 | Buy Now |
CAD Models for ISDF-26-D-M by Samtec Inc
Part Data Attributes for ISDF-26-D-M by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.44 inch
|
Body Length
|
1.445 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCH
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
52
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for ISDF-26-D-M
This table gives cross-reference parts and alternative options found for ISDF-26-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-26-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKF17033-6-15-202 | Board Connector, 2 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | ISDF-26-D-M vs MKF17033-6-15-202 |
MKF17033-6-10-202 | Board Connector, 2 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | ISDF-26-D-M vs MKF17033-6-10-202 |