Part Details for ISDF-40-S-M by Samtec Inc
Overview of ISDF-40-S-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ISDF-40-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-40-S-M-ND
|
DigiKey | CONN INSULATOR HSG 40POS 1.27MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
DISTI #
ISDF-40-S-M
|
Avnet Americas | .0501.27 DISCRETE WIRE INSULATOR AND LATCH ASM - Rail/Tube (Alt: ISDF-40-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5000 / $2.7500 | Buy Now |
DISTI #
200-ISDF40SM
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.3100 / $2.7500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.3800 / $2.9900 | Buy Now |
DISTI #
000000000003681844
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.4400 / $2.7500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.3800 / $2.9900 | Buy Now |
DISTI #
5cd8fc55cd7c1c4c384fdbc3
|
Samtec | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.1890 / $2.7480 | Buy Now |
Part Details for ISDF-40-S-M
ISDF-40-S-M CAD Models
ISDF-40-S-M Part Data Attributes
|
ISDF-40-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-40-S-M
Samtec Inc
Board Connector, 40 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 2.015 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 40 |