Part Details for ISDF-50-D-NO by Samtec Inc
Overview of ISDF-50-D-NO by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-50-D-NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-50-D-NO
|
Avnet Americas | Connector Housing Wire to Board Receptacle 100 Position 1.27mm Crimp Straight Cable Mount - Bulk (Alt: ISDF-50-D-NO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.7850 / $1.7330 | Buy Now | |
DISTI #
ISDF-50-D-NO
|
Avnet Americas | Connector Housing Wire to Board Receptacle 100 Position 1.27mm Crimp Straight Cable Mount - Bulk (Alt: ISDF-50-D-NO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006309540
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.8400 / $1.9300 | Buy Now |
|
Master Electronics | 0 |
|
$0.7850 / $1.7330 | Buy Now |