Part Details for ISDM-20-K by Samtec Inc
Overview of ISDM-20-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ISDM-20-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1841
|
Newark | Bulk Rohs Compliant: Yes |Samtec ISDM-20-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $2.9500 | Buy Now |
DISTI #
ISDM-20-K-ND
|
DigiKey | CONN HSG 40POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
253 In Stock |
|
$0.9716 / $2.0200 | Buy Now |
DISTI #
ISDM-20-K
|
Avnet Americas | Mini Mate Universal Discrete Wire Socket Double Row Housing Double Row 20 Positions/Row 2.54mm Pitch Keyed Polarization - Bulk (Alt: ISDM-20-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDM-20-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Universal Discrete Wire Socket Double Row Housing | 80 |
|
$0.9250 / $2.0200 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Universal Discrete Wire Socket Double Row Housing RoHS: Compliant | 0 |
|
$0.6300 / $1.2200 | Buy Now |
DISTI #
000000000003997494
|
Sager | Headers & Wire Housings .100 Mini Mate Universal Discrete Wire Socket Double Row Housing Min Qty: 1 | 0 |
|
$0.7300 / $2.5400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Universal Discrete Wire Socket Double Row Housing RoHS: Compliant | 0 |
|
$0.6300 / $1.2200 | Buy Now |
Part Details for ISDM-20-K
ISDM-20-K CAD Models
ISDM-20-K Part Data Attributes
|
ISDM-20-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDM-20-K
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 40 |