Part Details for ISDM-20 by Samtec Inc
Overview of ISDM-20 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ISDM-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDM-20
|
Avnet Americas | UNIVERSAL DISCRETE WIRE CABLE ASSEMBLY HOUSING - Bulk (Alt: ISDM-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDM-20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.8640 / $1.7500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Universal Discrete Wire Socket Double Row Housing RoHS: Compliant | 0 |
|
$0.4720 / $1.3200 | Buy Now |
DISTI #
000000000003997493
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Universal Discrete Wire Socket Double Row Housing RoHS: Compliant | 0 |
|
$0.4720 / $1.3200 | Buy Now |
Part Details for ISDM-20
ISDM-20 CAD Models
ISDM-20 Part Data Attributes
|
ISDM-20
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDM-20
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 40 |
Alternate Parts for ISDM-20
This table gives cross-reference parts and alternative options found for ISDM-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDM-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-86451-7 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ISDM-20 vs 1-86451-7 |
67404-940 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | ISDM-20 vs 67404-940 |
66431-040 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | ISDM-20 vs 66431-040 |
66431-140 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | ISDM-20 vs 66431-140 |
4-216102-0 | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | ISDM-20 vs 4-216102-0 |
SMSD-20-24-F-03.00-S-K | Board Connector, 40 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | ISDM-20 vs SMSD-20-24-F-03.00-S-K |
4-216102-0 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | ISDM-20 vs 4-216102-0 |
66431-640 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | ISDM-20 vs 66431-640 |
1-87483-0 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ISDM-20 vs 1-87483-0 |
HCSD-20-S-18.00-01-S | Board Connector, 40 Contact(s), 2 Row(s), Female | Samtec Inc | ISDM-20 vs HCSD-20-S-18.00-01-S |