Part Details for ISL12027IV27AZ-T by Intersil Corporation
Overview of ISL12027IV27AZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12027IV27AZ | Renesas Electronics Corporation | Real Time Clock/Calendar with EEPROM, TSSOP, /Tube | |
ISL12027IV27AZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with EEPROM, TSSOP, /Reel |
Price & Stock for ISL12027IV27AZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Real Time Clock, Non-Volatile, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 892 |
|
$3.2300 / $3.8000 | Buy Now |
Part Details for ISL12027IV27AZ-T
ISL12027IV27AZ-T CAD Models
ISL12027IV27AZ-T Part Data Attributes
|
ISL12027IV27AZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12027IV27AZ-T
Intersil Corporation
Real Time Clock/Calendar with EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL12027IV27AZ-T
This table gives cross-reference parts and alternative options found for ISL12027IV27AZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12027IV27AZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12027IV27Z-T | Real Time Clock/Calendar with EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12027IV27AZ-T vs ISL12027IV27Z-T |
ISL12027IV27Z | Real Time Clock/Calendar with EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12027IV27AZ-T vs ISL12027IV27Z |