-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7933
|
Newark | Ic, real-Time Clock, non-Volatile, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL1218IUZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL1218IUZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 78 Weeks Container: Tube |
4000 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Container: Tube | 4000 |
|
$2.0149 / $4.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 125 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 8 Pin, Plastic, TSSOP | 100 |
|
$3.5000 / $7.5000 | Buy Now |
|
Rochester Electronics | ISL1218 - Low Power RTC with Battery Backed SRAM RoHS: Compliant Status: Obsolete Min Qty: 1 | 11215 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
1360969
|
Farnell | RTC/CALENDAR, BATT BACKUP SRAM, I2C RoHS: Compliant Min Qty: 4000 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2.6314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1218IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1218IUZ
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |