Part Details for ISL22102IV20Z by Intersil Corporation
Overview of ISL22102IV20Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL22102IV20Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Potentiometer, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12138 |
|
$2.8400 / $3.3400 | Buy Now |
Part Details for ISL22102IV20Z
ISL22102IV20Z CAD Models
ISL22102IV20Z Part Data Attributes:
|
ISL22102IV20Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22102IV20Z
Intersil Corporation
Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection; QFN20, TSSOP20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 340 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 18500 Ω | |
Width | 4.4 mm |
Alternate Parts for ISL22102IV20Z
This table gives cross-reference parts and alternative options found for ISL22102IV20Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22102IV20Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL22102IV20Z-TK | Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection; QFN20, TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL22102IV20Z vs ISL22102IV20Z-TK |