-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally Controlled Potentiometers (XDCP™); Low Noise, Low Power I2C™ Bus, 128 Taps, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M2914
|
Newark | Ic,digital Potentiometer,cmos,llcc,20Pin,plastic Rohs Compliant: Yes |Renesas ISL22346UFRT20Z Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
ISL22346UFRT20Z-ND
|
DigiKey | IC DGT POT 50KOHM 128TAP 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
725 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
ISL22346UFRT20Z
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Quad 20-Pin TQFN EP Tube - Trays (Alt: ISL22346UFRT20Z) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 450 Factory Stock |
|
$2.2352 / $2.5520 | Buy Now |
DISTI #
968-ISL22346UFRT20Z
|
Mouser Electronics | Digital Potentiometer ICs 128 TAP FL RNG IND QD DCP 20LD 4X4 TQFN RoHS: Compliant | 0 |
|
$2.3600 / $4.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
|
Renesas Electronics America | IC DGT POT 50KOHM 128TAP 20TQFN Min Qty: 1 Container: Tray | 725 |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
ISL22346UFRT20Z
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Quad 20-Pin TQFN EP Tube - Trays (Alt: ISL22346UFRT20Z) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 450 Factory Stock |
|
$2.2352 / $2.5520 | Buy Now |
DISTI #
ISL22346UFRT20Z
|
TME | IC: digital potentiometer, 50kΩ, I2C, TQFN20-EP, SMD, Ch: 4 Min Qty: 1 | 0 |
|
$2.4200 / $3.3800 | RFQ |
DISTI #
ISL22346UFRT20Z
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Quad 20-Pin TQFN EP Tube - Trays (Alt: ISL22346UFRT20Z) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 450 Factory Stock |
|
$2.2352 / $2.5520 | Buy Now |
DISTI #
ISL22346UFRT20Z
|
Avnet Silica | Digital Potentiometer 128POS 50k Ohm Quad 20-Pin TQFN EP Tube (Alt: ISL22346UFRT20Z) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL22346UFRT20Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22346UFRT20Z
Renesas Electronics Corporation
Quad Digitally Controlled Potentiometers (XDCP™); Low Noise, Low Power I2C™ Bus, 128 Taps, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 80 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |