Part Details for ISL22511WFRU10Z-TK by Intersil Corporation
Overview of ISL22511WFRU10Z-TK by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL22511WFRU10Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL22511WFRU10Z-TK-ND
|
DigiKey | DIGITAL POT, 10000OHM Min Qty: 302 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3933 In Stock |
|
$1.0000 | Buy Now |
|
Rochester Electronics | Digital Potentiometer, 10000ohm, Push-button Control Interface, 32 Positions, PQCC10 RoHS: Compliant Status: Active Min Qty: 1 | 3933 |
|
$0.8553 / $1.0100 | Buy Now |
Part Details for ISL22511WFRU10Z-TK
ISL22511WFRU10Z-TK CAD Models
ISL22511WFRU10Z-TK Part Data Attributes
|
ISL22511WFRU10Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22511WFRU10Z-TK
Intersil Corporation
Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 32 Taps, PushButton Controlled Potentiometer; SOIC8, uTQFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, uTQFN | |
Package Description | 2.10 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-255UABD, UTQFN-10 | |
Pin Count | 8, 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.5 kHz | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 80 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
Alternate Parts for ISL22511WFRU10Z-TK
This table gives cross-reference parts and alternative options found for ISL22511WFRU10Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22511WFRU10Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23511WFB8Z | Low Noise, Low Power, 32 Taps, Push Button Controlled Potentiometer, SOICN, /Tube | Renesas Electronics Corporation | ISL22511WFRU10Z-TK vs ISL23511WFB8Z |
ISL23511WFB8Z | Low Noise, Low Power, 32 Taps, Push Button Controlled Potentiometer; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL22511WFRU10Z-TK vs ISL23511WFB8Z |
ISL22511UFRU10Z-TK | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 32 Taps, PushButton Controlled Potentiometer; SOIC8, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22511WFRU10Z-TK vs ISL22511UFRU10Z-TK |
ISL22511UFB8Z | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 32 Taps, PushButton Controlled Potentiometer; SOIC8, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22511WFRU10Z-TK vs ISL22511UFB8Z |