-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL23318TFRUZ-T7A-1833-ND
|
DigiKey | SINGLE, 128-TAPS LOW VOLTAGE DIG Min Qty: 241 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1750 In Stock |
|
$1.2500 | Buy Now |
|
Rochester Electronics | ISL23318 - SINGLE, 128-TAPS LOW VOLTAGE DIGITALLY CONTROLLED POTENTIOMETER (XDCP) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$1.0700 / $1.2600 | Buy Now |
|
Flip Electronics | Stock | 435 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23318TFRUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23318TFRUZ-T7A
Renesas Electronics Corporation
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTQFN | |
Package Description | UTQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.2.1X1.6A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.12 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 70 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |