-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2997
|
Newark | Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Renesas ISL23325WFRUZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 249 |
|
$3.4600 / $4.7000 | Buy Now |
DISTI #
55T2858
|
Newark | 256 Tap Volatile I2C Dual Full Range Ind Dcp 16Ld Utqfn Pb F/Tape & Reel Rohs Compliant: Yes |Renesas ISL23325WFRUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL23325WFRUZ-T7ACT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 16UTQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
652 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
ISL23325WFRUZ-T7A
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin UTQFN T/R - Tape and Reel (Alt: ISL23325WFRUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 10750 Factory Stock |
|
$2.1463 / $2.4505 | Buy Now |
DISTI #
968-ISL23325WFRUZT7A
|
Mouser Electronics | Digital Potentiometer ICs 256 TAPVOLATILE I2C DUAL FL RNG IND 16LD RoHS: Compliant | 148 |
|
$2.2700 / $4.5200 | Buy Now |
|
Future Electronics | ISL23348 Series 256 Tap Volatile I2C Dual Digital Potentiometer - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.3400 / $2.4400 | Buy Now |
|
Renesas Electronics America | IC DGT POT 10KOHM 256TAP 16UTQFN Min Qty: 1 Container: Tape & Reel (TR) | 652 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
ISL23325WFRUZ-T7A
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin UTQFN T/R - Tape and Reel (Alt: ISL23325WFRUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 10750 Factory Stock |
|
$2.1463 / $2.4505 | Buy Now |
DISTI #
ISL23325WFRUZ-T7A
|
TME | IC: digital potentiometer, 10kΩ, I2C, 8bit, uTQFN16, SMD, Ch: 2 Min Qty: 1 | 0 |
|
$2.9100 / $4.6400 | RFQ |
DISTI #
ISL23325WFRUZ-T7A
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin UTQFN T/R (Alt: ISL23325WFRUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23325WFRUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23325WFRUZ-T7A
Renesas Electronics Corporation
Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTQFN | |
Package Description | VQCCN, LCC16,.07X.1,16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.2.6X1.8A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 125 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.8 mm |