-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8987
|
Newark | 128 Tap Volatile Spi Dual Full Range Ind Dcp 14Ld Tssop Pb F/Tube Rohs Compliant: Yes |Renesas ISL23428WFVZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1300 | Buy Now |
DISTI #
ISL23428WFVZ-ND
|
DigiKey | IC DGT POT 10KOHM 128TAP 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
960 In Stock |
|
$1.5024 / $2.5300 | Buy Now |
DISTI #
ISL23428WFVZ
|
Avnet Americas | Digital Potentiometer 128POS 10KOhm Dual 14-Pin TSSOP - Rail/Tube (Alt: ISL23428WFVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-ISL23428WFVZ
|
Mouser Electronics | Digital Potentiometer ICs 128 TAP VOLATILE SPI DL FL RNG DCP 14LD RoHS: Compliant | 0 |
|
$1.1700 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
|
Renesas Electronics America | IC DGT POT 10KOHM 128TAP 14TSSOP Min Qty: 1 Container: Tube | 960 |
|
$1.5024 / $2.5300 | Buy Now |
DISTI #
ISL23428WFVZ
|
Avnet Americas | Digital Potentiometer 128POS 10KOhm Dual 14-Pin TSSOP - Rail/Tube (Alt: ISL23428WFVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
ISL23428WFVZ
|
Avnet Americas | Digital Potentiometer 128POS 10KOhm Dual 14-Pin TSSOP - Rail/Tube (Alt: ISL23428WFVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0795 / $1.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23428WFVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23428WFVZ
Renesas Electronics Corporation
Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 128 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 125 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |