There are no models available for this part yet.
Overview of ISL28005FH20Z-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28005FH20Z-T7A | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output | |
ISL28005FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output |
CAD Models for ISL28005FH20Z-T7A by Intersil Corporation
Part Data Attributes for ISL28005FH20Z-T7A by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOT
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Input Offset Voltage-Max
|
3300 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
0.76 V/us
|
Supply Current-Max
|
0.063 mA
|
Supply Voltage Limit-Max
|
28 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for ISL28005FH20Z-T7A
This table gives cross-reference parts and alternative options found for ISL28005FH20Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28005FH20Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28005FH100Z-T7A | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28005FH100Z-T7A |
ISL28006FH100Z-T7A | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28006FH100Z-T7A |
ISL28005FH50Z-T7A | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28005FH50Z-T7A |
LT6106CS5#TRPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | ISL28005FH20Z-T7A vs LT6106CS5#TRPBF |
LT6106HS5#TRPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | ISL28005FH20Z-T7A vs LT6106HS5#TRPBF |
LT6106CS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | ISL28005FH20Z-T7A vs LT6106CS5#PBF |
ISL28006FH20Z-T7 | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28006FH20Z-T7 |
ISL28005FH20Z-T7 | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28005FH20Z-T7 |
ISL28006FH50Z-T7A | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28005FH20Z-T7A vs ISL28006FH50Z-T7A |
LT6106HS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | ISL28005FH20Z-T7A vs LT6106HS5#PBF |
Related Parts for ISL28005FH20Z-T7A
-
ISL28005FH20Z-T7Operational Amplifiers
-
AT90CAN128-16AUMicrocontrollers
-
ADXL354CEZOther Analog ICs
-
ISL95820CRTZSwitching Regulator or Controllers
-
ISL26102AVZAnalog to Digital Converters
-
NCP45560IMNTWG-HMultiplexers or Switches
-
IRF7478TRPBFPower Field-Effect Transistors
-
ISL88003IE26Z-TKPower Management Circuits
-
VN751SPeripheral Drivers