Part Details for ISL28006FH100Z-T7 by Intersil Corporation
Overview of ISL28006FH100Z-T7 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28006FH100Z-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 93225 |
|
RFQ |
Part Details for ISL28006FH100Z-T7
ISL28006FH100Z-T7 CAD Models
ISL28006FH100Z-T7 Part Data Attributes
|
ISL28006FH100Z-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28006FH100Z-T7
Intersil Corporation
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT, SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.76 V/us | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL28006FH100Z-T7
This table gives cross-reference parts and alternative options found for ISL28006FH100Z-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28006FH100Z-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6106HS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | ISL28006FH100Z-T7 vs LT6106HS5#PBF |
LT6106HS5#TRMPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | ISL28006FH100Z-T7 vs LT6106HS5#TRMPBF |
ISL28005FH50Z-T7 | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28006FH100Z-T7 vs ISL28005FH50Z-T7 |
ISL28005FH100Z-T7A | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28006FH100Z-T7 vs ISL28005FH100Z-T7A |
LT6106CS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | ISL28006FH100Z-T7 vs LT6106CS5#PBF |
ISL28005FH50Z-T7A | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28006FH100Z-T7 vs ISL28005FH50Z-T7A |
LT6106CS5#TRMPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | ISL28006FH100Z-T7 vs LT6106CS5#TRMPBF |