Part Details for ISL28022FUZ by Intersil Corporation
Overview of ISL28022FUZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28022FUZ | Renesas Electronics Corporation | Precision Digital Power Monitor | |
ISL28022FUZ-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor | |
ISL28022FUZ-T | Renesas Electronics Corporation | Precision Digital Power Monitor |
Part Details for ISL28022FUZ
ISL28022FUZ CAD Models
ISL28022FUZ Part Data Attributes
|
ISL28022FUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28022FUZ
Intersil Corporation
Precision Digital Power Monitor; MSOP10, QFN16; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, QFN | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL28022FUZ
This table gives cross-reference parts and alternative options found for ISL28022FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28022FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28022FUZ-T13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | Renesas Electronics Corporation | ISL28022FUZ vs ISL28022FUZ-T13 |
ISL28022FUZ | Precision Digital Power Monitor, MSOP, /Tube | Renesas Electronics Corporation | ISL28022FUZ vs ISL28022FUZ |
INA220BQDGSRQ1 | AEC-Q100, 26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125 | Texas Instruments | ISL28022FUZ vs INA220BQDGSRQ1 |