-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Digital Power Monitor with Margining, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6868
|
Newark | Power Management Ic, 500Khz, Qfn, Input Voltage Min:3V, Input Voltage Max:5.5V, Pwm Input Frequency:500Khz, Ic Case/Package:Qfn, No. Of Pins:24Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:- Rohs Compliant: Yes |Renesas ISL28023FR60Z-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2200 / $7.4500 | Buy Now |
DISTI #
78X3200
|
Newark | Precision Digital Power Monitor W/Margining, 24L Qfn, 60V Vb/Tape & Reel Rohs Compliant: Yes |Renesas ISL28023FR60Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28023FR60Z-T7ACT-ND
|
DigiKey | IC VOLT MONITOR PRECISION Min Qty: 1 Lead time: 80 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4059 In Stock |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
ISL28023FR60Z-T7A
|
Avnet Americas | Precision Digital Power Monitor with Margining 24-Pin QFN T/R - Tape and Reel (Alt: ISL28023FR60Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
DISTI #
968-ISL28023FR60ZT7A
|
Mouser Electronics | Current & Power Monitors & Regulators Digital Pwr Monitor 60Vb RoHS: Compliant | 172 |
|
$4.0500 / $7.1600 | Buy Now |
|
Future Electronics | Current & Power Monitors & Regulators Digital Pwr Monitor 60Vb RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.9800 / $4.1000 | Buy Now |
|
Renesas Electronics America | IC VOLT MONITOR PRECISION Min Qty: 1 Container: Tape & Reel (TR) | 4059 |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
ISL28023FR60Z-T7A
|
Avnet Americas | Precision Digital Power Monitor with Margining 24-Pin QFN T/R - Tape and Reel (Alt: ISL28023FR60Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
DISTI #
ISL28023FR60Z-T7A
|
Avnet Silica | Precision Digital Power Monitor with Margining 24-Pin QFN T/R (Alt: ISL28023FR60Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2983611RL
|
element14 Asia-Pacific | POWER MANAGEMENT IC, 500KHZ, QFN RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.9243 / $6.8393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28023FR60Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28023FR60Z-T7A
Renesas Electronics Corporation
Precision Digital Power Monitor with Margining, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |