-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9578
|
Newark | Isl28430Fvz Pb-Free Quad Micropower, Zero Drift, Rrio Operat/Tape & Reel Rohs Compliant: Yes |Renesas ISL28430FVZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
ISL28430FVZ-T13-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 80 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4996 / $1.5582 | Buy Now |
DISTI #
ISL28430FVZ-T13
|
Avnet Americas | Operational Amplifier, 4 Channels, 400 kHz, 200 mV/us, 1.8 V to 5.5 V, ±0.9V to ±2.75V, 14 Pins, TSSOP - Tape and Reel (Alt: ISL28430FVZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
968-ISL28430FVZ-T13
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28430FVZ Pb-Free Quad Micropower, Zero Drift, RRIO Operat RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
|
Future Electronics | IC OPAMP GP 400KHZ RRO 14TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
DISTI #
ISL28430FVZ-T13
|
Avnet Americas | Operational Amplifier, 4 Channels, 400 kHz, 200 mV/us, 1.8 V to 5.5 V, ±0.9V to ±2.75V, 14 Pins, TSSOP - Tape and Reel (Alt: ISL28430FVZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
ISL28430FVZ-T13
|
Avnet Silica | Operational Amplifier, 4 Channels, 400 kHz, 200 mV/us, 1.8 V to 5.5 V, �0.9V to �2.75V, 14 Pins, TSSOP (Alt: ISL28430FVZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28430FVZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28430FVZ-T13
Renesas Electronics Corporation
Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL28430FVZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28430FVZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28430FVZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | Renesas Electronics Corporation | ISL28430FVZ-T13 vs ISL28430FVZ-T7A |
ISL28430FVZT | Operational Amplifier, 4 Func, 55uV Offset-Max, PDSO14 | Renesas Electronics Corporation | ISL28430FVZ-T13 vs ISL28430FVZT |