Part Details for ISL29030AIROZ-T7 by Intersil Corporation
Overview of ISL29030AIROZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for ISL29030AIROZ-T7
ISL29030AIROZ-T7 CAD Models
ISL29030AIROZ-T7 Part Data Attributes:
|
ISL29030AIROZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29030AIROZ-T7
Intersil Corporation
Low Power Light and Proximity Sensor with Intelligent Interrupt and Sleep Modes; ODFN8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | ODFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 2 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 2.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.138 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |