-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Digital Light Sensor, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3209
|
Newark | Isl29034Iroz Pb-Free Integrated Digital Light Sensor - Odfn/Tape & Reel Rohs Compliant: Yes |Renesas ISL29034IROZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6876
|
Newark | Ambient Light Sensor, I2C, Odfn-4, Sensor Output Type:I2C Digital, Wavelength Of Peak Sensitivity:550Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:4Pins Rohs Compliant: Yes |Renesas ISL29034IROZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL29034 - Integrated Digital Light Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 4596 |
|
$0.6074 / $0.7146 | Buy Now |
|
Ameya Holding Limited | Integrated Digital Light Sensor | 29519 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | SENSOR OPT 550NM AMBIENT 4ODFN | 1000 |
|
RFQ | |
DISTI #
2983569RL
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 4PIN, 3.63V RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.7468 | Buy Now |
DISTI #
2983569
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 4PIN, 3.63V RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29034IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29034IROZ-T7
Renesas Electronics Corporation
Integrated Digital Light Sensor, HODFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Package Description | DFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | L4.1.5X1.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TR | |
Supply Current-Max | 0.000085 mA | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |