ISL43141IRZ
Description: Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, QFN, /Tube

Overview of ISL43141IRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43141IRZ Renesas Electronics Corporation Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
ISL43141IRZ-T Renesas Electronics Corporation Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches

Price & Stock for ISL43141IRZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J6323
Newark Analog Switch, Quad, Spst-No, Qfn-16, No. Of Channels:4Channels, Analog Switch Type:Spst-No, On State Resistance Max:65Ohm, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Analog Switch Case:Qfn, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |Renesas ISL43141IRZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Flip Electronics Stock 4800
RFQ

CAD Models for ISL43141IRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL43141IRZ by Renesas Electronics Corporation

ISL43141IRZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
,
Pin Count
16
Manufacturer Package Code
L16.3X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL43141IRZ
    Renesas Electronics Corporation
    Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, QFN, /Tube
    VS

Alternate Parts for ISL43141IRZ

This table gives cross-reference parts and alternative options found for ISL43141IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43141IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL43141IR QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, PLASTIC, MO-220VEED-2, MLFP, QFN-16 Rochester Electronics LLC ISL43141IRZ vs ISL43141IR
ISL43141IRZ-T Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; QFN16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation ISL43141IRZ vs ISL43141IRZ-T
ISL43141IR-T QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, PLASTIC, MO-220VEED-2, MLFP, QFN-16 Intersil Corporation ISL43141IRZ vs ISL43141IR-T
ISL43141IRZ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 Rochester Electronics LLC ISL43141IRZ vs ISL43141IRZ
ISL43141IRZ-T Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, QFN, /Reel Renesas Electronics Corporation ISL43141IRZ vs ISL43141IRZ-T
Part Number Description Manufacturer Compare
ISL43141IB-T QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 Intersil Corporation ISL43141IRZ vs ISL43141IB-T
MAX4652ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products ISL43141IRZ vs MAX4652ESE+T
ISL43141IBZ-T Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, SOICN, /Reel Renesas Electronics Corporation ISL43141IRZ vs ISL43141IBZ-T
ISL43141IBZ-T Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; QFN16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation ISL43141IRZ vs ISL43141IBZ-T
ISL43141IB QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 Rochester Electronics LLC ISL43141IRZ vs ISL43141IB
MAX4652ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products ISL43141IRZ vs MAX4652ESE-T
MAX4652ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products ISL43141IRZ vs MAX4652ESE+
ISL43141IBZ Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, SOICN, /Tube Renesas Electronics Corporation ISL43141IRZ vs ISL43141IBZ

Related Parts for ISL43141IRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL43141IRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL43141IRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL43141IRZ would you like to use for your alert(s)?
  • Please alert me when ISL43141IRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL43141IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL43141IRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL43141IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL43141IRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL43141IRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: