-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, DPDT High Performance Analog Switch, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6355
|
Newark | Ic, analog Switch, dual, dpdt, cmos, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas ISL43410IUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL43410 - Low-Voltage, Single Supply, DPDT High Performance Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.1300 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43410IUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43410IUZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, DPDT High Performance Analog Switch, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |