Signal Circuits
ISL43L110IHZ-T
Description: Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches; SC705; Temp Range: -40° to 85°C

Overview of ISL43L110IHZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43L110IHZ-T Renesas Electronics Corporation Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches

CAD Models for ISL43L110IHZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL43L110IHZ-T by Intersil Corporation

ISL43L110IHZ-T
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SC
Package Description
TSSOP, TSSOP6,.08
Pin Count
705
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
78 Weeks
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
2
Normal Position
NO
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
65 dB
On-state Resistance-Max (Ron)
0.4 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
12 ns
Switch-on Time-Max
15 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. ISL43L110IHZ-T
    Intersil Corporation
    Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches; SC705; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL43L110IHZ-T

This table gives cross-reference parts and alternative options found for ISL43L110IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L110IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL43L110IHZ-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC ISL43L110IHZ-T vs ISL43L110IHZ-T
Part Number Description Manufacturer Compare
ISL43L110IHZ-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC ISL43L110IHZ-T vs ISL43L110IHZ-T

Related Parts for ISL43L110IHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL43L110IHZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL43L110IHZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL43L110IHZ-T would you like to use for your alert(s)?
  • Please alert me when ISL43L110IHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL43L110IHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL43L110IHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL43L110IHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL43L110IHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL43L110IHZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: