There are no models available for this part yet.
Overview of ISL43L120IU by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL43L120IU by Rochester Electronics LLC
Part Data Attributes for ISL43L120IU by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
62 dB
|
On-state Resistance Match-Nom
|
0.005 Ω
|
On-state Resistance-Max (Ron)
|
0.35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
35 ns
|
Switch-on Time-Max
|
40 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for ISL43L120IU
This table gives cross-reference parts and alternative options found for ISL43L120IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L120IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L120IU-T | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL43L120IU vs ISL43L120IU-T |
ISL43L120IUZ | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL43L120IU vs ISL43L120IUZ |
ISL43L120IU | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL43L120IU vs ISL43L120IU |
ISL43L120IU-T | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL43L120IU vs ISL43L120IU-T |
ISL43L120IUZ-T | Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches; DFN8, MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L120IU vs ISL43L120IUZ-T |
Related Parts for ISL43L120IU
-
ISL43240IRZ-TMultiplexers or Switches
-
ISL28430FVZOperational Amplifiers
-
ISL6223CA-TSwitching Regulator or Controllers
-
ISL5857IADigital to Analog Converters
-
IRLR8103Power Field-Effect Transistors
-
ISL4260EIRZ-TLine Driver or Receivers
-
ISL23418WFUZ-T7ADigital Potentiometers
-
ISL5571AIBOther Telecom ICs
-
ISL60002DIH311Z-TKVoltage References