Part Details for ISL43L710IU by Rochester Electronics LLC
Overview of ISL43L710IU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L710IUZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches, MSOP, /Reel | |
ISL43L710IUZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches, MSOP, /Tube | |
ISL43L710IU-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches, MSOP, /Reel |
Part Details for ISL43L710IU
ISL43L710IU CAD Models
ISL43L710IU Part Data Attributes
|
ISL43L710IU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL43L710IU
Rochester Electronics LLC
DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.005 Ω | |
On-state Resistance-Max (Ron) | 0.35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ISL43L710IU
This table gives cross-reference parts and alternative options found for ISL43L710IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L710IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L710IU-T | DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL43L710IU vs ISL43L710IU-T |
ISL43L710IU-T | DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL43L710IU vs ISL43L710IU-T |
ISL43L710IUZ | Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L710IU vs ISL43L710IUZ |